280072 | AMP

Insulating housing for 9.53 mm, 4 pole, PA, natural, 280072

Order No.: 59F964
MPN:
280072
Series: FASTON 250
280072 AMP Insulating Sleeves Image 1
280072 AMP Insulating Sleeves Image 2
280072 AMP Insulating Sleeves Image 3
280072 AMP Insulating Sleeves Image 4
280072 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 12 Days: 2,835 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 280072, AMP

Tab, Tab Housing, 4 Position, Straight, Natural, Polyamide, Cable Mount (Free-Hanging), Carton, FASTIN-FASTON 375, Crimp Terminal Housings.

Technical specifications
Filter Property Value
For Plug 9.53 mm
Pin number 4 pole
Material PA
Colour natural
Length 43.8 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes