2391865-2 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-0, yellow, 2391865-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
100 pcs.
0.1499 €
500 pcs.
0.1428 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated housing, 2391865-2, AMP
250 sleeve PL YELLOW transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | yellow | |
| Length | 26 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |