2390747-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 2390747-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
100 pcs.
0.2523 €
500 pcs.
0.2356 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle Housing, 2390747-1, AMP
Receptacle Terminal Housing, 1 Position, Flag, Natural, UL 94V-0, Polyamide 6.6, Bag, -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |