2317947-1 | AMP
Insulating sleeve for 6.35 mm, 1 pole, nylon, UL 94V-0, natural, 2317947-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Available in 12 Days: 43,459 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
50 pcs.
0.0702 €
100 pcs.
0.0655 €
250 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation Boot, 2317947-1, AMP
Insulation Boot, Flag, Nylon 66, Natural, Bag, -40 - 105 °C, POD-LOK 250, Insulation Boots & Sleeves.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 19.6 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |