2-880488-1 | AMP
Insulating grommet for 4.75 mm, 1 pole, PA, UL 94V-2, natural, 2-880488-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0417 € *
Available in 12 Days: 54,578 pcs. - if ordered today
Insulating sleeve, 2-880488-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-2, Natural, Polyamide, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 19.9 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |