2-521253-1 | AMP
Insulating grommet for 6.35 mm, 2 pole, PA, UL 94V-2, natural, 2-521253-1
NCNR (non cancelable / non returnable)
Receptacle housing, 2-521253-1, AMP
The 2-521253-1 is a positive lock receptacle that is specifically designed to provide ease of assembly and secure retention to mating tabs. This product contains holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing.
Aside from reduced insertion force, this positive lock gives the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab.
Features
- Reduced insertion force
- Locks onto tabs containing holes
- Housing insulates and serves as a removal tool
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 33.28 mm | |
| Version | UL 94V-2 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |