2-180930-5 | AMP

Insulating housing for 6.35 mm, 1 pole, PE, black, 2-180930-5

Order No.: 34P8118
EAN: 4099889631296
MPN:
2-180930-5
Series: FASTON 250
2-180930-5 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available in 12 Days: 10,087 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0333 €

Insulation boot, 2-180930-5, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyethylene.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PE
Colour black
Length 22.5 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes