2-172076-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 2-172076-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Available in 12 Days: 3,113,210 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
50 pcs.
0.1083 €
100 pcs.
0.1000 €
250 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 2-172076-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 27.8 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |