2-154719-0 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, red, 2-154719-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Available in 12 Days: 111,134 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
50 pcs.
0.1214 €
100 pcs.
0.1131 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 2-154719-0, TE
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: red, Housing material: polyamide 6.6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | red | |
| Length | 24.26 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |