2-144836-4 | AMP
Insulating sleeve, 2-144836-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Insulating grommet, 2-144836-4, AMP
Tab housing, Straight, Number of positions: 4, Keyed, Cable Mount (Free-Hanging), Red, Loose piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Material | PA | |
| Colour | red | |
| Length | 24.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |