1969657-2 | AMP
Insulating housing for 6.35 mm, 1 pole, nylon, UL 94V-0, red, 1969657-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 17 Weeks
Receptacle Housing, 1969657-2, AMP
Receptacle Terminal Housing, 1 Position, Flag, Red, UL 94V-0, Nylon, Cable Mount (Free-Hanging), -40 - 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | red | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |