1969507-9 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, white, 1969507-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 2,800 pcs. - if ordered today
Insulating sleeve, 1969507-9, AMP
Receptacle, 1 Position, Flag, UL 94V-0, White, Nylon, Cable Mount (Free-Hanging), Carton, FASTON 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | white | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |