1969507-3 | AMP
Insulating housing for 6.35 mm, 1 pole, nylon, black, 1969507-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.2213 €
500 pcs.
0.2071 €
1000 pcs.
0.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle Housing, 1969507-3, AMP
Housing, Receptacle, Flag Faston, Closed Back, 1 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | black | |
| Length | 16.76 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |