1969227-1 | AMP

Insulating housing for 2.79 mm, 2 pole, PA, UL 94V-2, black, 1969227-1

Order No.: 35P3695
EAN: 4099889632668
MPN:
1969227-1
1969227-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
17,059.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
56000 pcs.
0.3046 €

Terminal housing, 1969227-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 2.79 mm
Pin number 2 pole
Material PA
Colour black
Length 25.6 mm
Version UL 94V-2
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes