1969116-1 | AMP
Insulating grommet for 6.35 mm, 3 pole, PA, UL 94V-2, natural, 1969116-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 1969116-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 3 Position, Straight, UL 94V-2, Natural, Nylon, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 3 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 22.86 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |