180908-1 | AMP
Insulating housing for 6.35 mm, 2 pole, nylon, red, 180908-1
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 15,381 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4403 €
50 pcs.
0.3451 €
100 pcs.
0.2785 €
400 pcs.
0.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 180908-1, AMP
Tab, Tab Housing, 2 Position, Straight, Red, Polyamide, Cable Mount (Free-Hanging), Carton, Wire and Cable.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 2 pole | |
Material | nylon | |
Length | 31.5 mm | |
For Plug | 6.35 mm | |
Colour | red |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |