180460 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, natural, 180460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available in 12 Days: 8,300 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0952 €
100 pcs.
0.0881 €
250 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 180460, AMP
Insulating housing, Straight, Polyamide 6.6, Natural, Carton, -25-105 °C, FASTON 187..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |