179970-4 | AMP
Insulating grommet for 6.35 mm, 1 pole, PA, UL 94V-0, yellow, 179970-4
Unit Price (€ / pc.)
0.2083 € *
Available in 5 Days: 368,241 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
100 pcs.
0.1833 €
250 pcs.
0.1618 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 179970-4, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Yellow, Nylon, Mating alignment.
Technical specifications
For Plug | 6.35 mm | |
Pin number | 1 pole | |
Material | PA | |
Colour | yellow | |
Length | 21.9 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |