179182-1 | AMP
Insulating grommet for 4.75 mm, 1 pole, PA, UL 94V-0, natural, 179182-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Available in 12 Days: 9,087 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1761 €
100 pcs.
0.1642 €
250 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 179182-1, AMP
Crimp terminal housing, Tab, Tab housing, 1 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 35.5 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |