175978-1 | AMP
Insulating grommet for 4.75 mm, 8 pole, PBT, UL 94V-0, natural, 175978-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 12 Days: 4,090 pcs. - if ordered today
Insulating sleeve, 175978-1, AMP
Crimp terminal housing, Tab, Cap, 8 Position, Straight, UL 94V-0, Natural, PBT, Contact mating retention, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 8 pole | |
| Material | PBT | |
| Colour | natural | |
| Length | 40.8 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |