174199-1 | AMP

Insulating sleeve for 6.35 mm, 3 pole, PA, natural, 174199-1

Order No.: 60F312
MPN:
174199-1
250 FASTON HSG.,REC.,3 POS,NATRUAL
Series: FASTON 250
174199-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1833 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
183.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1833 €

Insulated Housing, 174199-1, AMP

Hausing Receptacle, 3 Positions, Natrual.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 3 pole
Material PA
Colour natural
Length 28.5 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No