172864-1 | AMP
Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-2, natural, 172864-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated housing, 172864-1, AMP
Insulated housing, 2 Position, Straight, Natural, UL 94V-2, Nylon 66, Cable Mount (Free-Hanging), Positive Lock 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 21.3 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |