172469-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 172469-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Available in 12 Days: 4,641 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2678 €
25 pcs.
0.2499 €
50 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 172469-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: flag, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 22.8 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |