172134-1 | AMP

Insulating housing for 6.35 mm, 4 pole, nylon, natural, 172134-1

Order No.: 59F971
MPN:
172134-1
Series: FASTON 250
172134-1 AMP Insulating Sleeves Image 1
172134-1 AMP Insulating Sleeves Image 2
172134-1 AMP Insulating Sleeves Image 3
172134-1 AMP Insulating Sleeves Image 4
172134-1 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Available: 400 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 172134-1, AMP

Receptacle, 4 Position, Straight, UL 94V-0, Natural, Nylon, Cable Mount (Free-Hanging), FASTIN-FASTON 250, Crimp Terminal Housings.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 4 pole
Material nylon
Colour natural
Length 25 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes