1717269-1 | AMP
Insulating sleeve for 4.75 mm, 1 pole, PVC, blue, 1717269-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 14 Weeks
Insulation sleeve, 1717269-1, AMP
Insulation sleeve applies to wire and cable, Orientation: flag, 1 position, Color: blue, Primary product material: PVC, Housing material: soft PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | blue | |
| Length | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |