1717268-1 | AMP

Insulating sleeve for 6.35 mm, 1 pole, PVC, blue, 1717268-1

Order No.: 35P3475
EAN: 4099889631814
MPN:
1717268-1
1717268-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
790.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.0988 €

Insulation sleeve, 1717268-1, AMP

Insulation sleeve applies to wire and cable, Orientation: flag, 1 position, Color: blue, Primary product material: PVC, Housing material: soft PVC.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PVC
Colour blue
Length 17.2 mm
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes