170889-2 | AMP
Insulating sleeve for 5 mm, 1 pole, PVC, natural, 170889-2
Order No.: 35P2590
EAN: 4099889631715
MPN:
170889-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
50 pcs.
0.1452 €
100 pcs.
0.1357 €
250 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 170889-2, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft vinyl chloride.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 5 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | natural | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Dioctyltin dilaurate |
| SVHC free | No |