170887-3 | AMP
Insulating sleeve for 5 mm, 1 pole, PVC, natural, 170887-3
Order No.: 35P2553
EAN: 4099889631708
MPN:
170887-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 24 Weeks
Insulating sleeve, 170887-3, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft vinyl chloride.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 5 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | natural | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Dioctyltin dilaurate |
| SVHC free | No |