170823-9 | AMP
Insulating housing for 2.79 mm, 1 pole, PVC, UL 94V-2, natural, 170823-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Available in 12 Days: 76,293 pcs. - if ordered today
Insulating sleeve, 170823-9, AMP
Receptacle, 1 Position, Straight, UL 94V-2, Natural, Soft PVC, -40-105 °C, FASTON 110, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | natural | |
| Length | 21 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |