170823-1 | AMP
Insulating sleeve for 2.79 mm, 1 pole, PVC, UL 94V-2, natural, 170823-1
Unit Price (€ / pc.)
0.0762 € *
Available in 5 Days: 22,983 pcs. - if ordered today
Crimp terminal housing, 170823-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | natural | |
| Length | 21 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Dioctyltin dilaurate |
| SVHC free | No |