141628-2 | AMP
Insulating housing for 2.79 mm, 1 pole, PA, natural, 141628-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Available in 12 Days: 103,989 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
50 pcs.
0.0547 €
100 pcs.
0.0512 €
250 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 141628-2, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 21.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |