1318954-6 | AMP
Insulating grommet for 6.35 mm, 1 pole, PA, UL 94V-0, blue, 1318954-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Available in 12 Days: 22,862 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
50 pcs.
0.1214 €
100 pcs.
0.1131 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 1318954-6, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Blue, Nylon, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | blue | |
| Length | 23.8 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |