1-929505-1 | AMP

Insulating housing, 4 pole, PBT, natural, 1-929505-1

Order No.: 34P7630
EAN: 4099889630473
MPN:
1-929505-1
1-929505-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
660.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.3209 €

Housing for male terminal, 1-929505-1, AMP

Housing for male terminal, Wire-to-board and wire-to-wire, Tab, 4 position, Color: natural, Centerline: 5 mm.

Technical specifications
Filter Property Value
Pin number 4 pole
Material PBT
Colour natural
Length 26 mm
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes