1-926522-1 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-0, black, 1-926522-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 9 pcs.
Available in 12 Days: 4,979 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.1880 €
50 pcs.
0.1737 €
100 pcs.
0.1618 €
250 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 1-926522-1, AMP
Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | black | |
| Length | 24.3 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |