1-925017-0 | AMP
Insulating housing for 6.35 mm, 1 pole, PE, UL 94V-2, natural, 1-925017-0
Unit Price (€ / pc.)
0.0928 € *
Available: 947 pcs.
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0857 €
100 pcs.
0.0797 €
250 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 1-925017-0, AMP
Insulating sleeve for positive-lock receptacles.
Made of polyethylene; permissible connection temperature: +75 °C. Insulation diameter: 2.5 mm.
Type: 1-0925017-0, plain.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PE | |
| Colour | natural | |
| Length | 21.6 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |