1-735075-5 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 1-735075-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
50 pcs.
0.0405 €
100 pcs.
0.0381 €
250 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 1-735075-5, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | black | |
| Length | 24.4 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |