1-521771-1 | AMP
Insulating sleeve for 6.35 mm, 2 pole, nylon, UL 94V-0, natural, 1-521771-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 17,588 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
50 pcs.
0.9020 €
100 pcs.
0.8735 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated Housing, 1-521771-1, AMP
Receptacle Terminal Housing, 2 Position, 7.49 mm Centerline, Straight, Natural, UL 94V-0, Nylon, Cable Mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |