1-520935-7 | AMP
Insulating grommet for 6.35 mm, 2 pole, PA, UL 94V-0, brown, 1-520935-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2796 € *
Available in 12 Days: 2,740 pcs. - if ordered today
Insulating sleeve, 1-520935-7, AMP
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-0, Brown, Nylon, Contact mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | brown | |
| Length | 27.43 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |