1-480418-0 | AMP
Insulating housing for 5.21 mm, 1 pole, PA, UL 94V-2, natural, 1-480418-0
Unit Price (€ / pc.)
0.1131 € *
Available in 5 Days: 35,369 pcs. - if ordered today
Terminal housing, 1-480418-0, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 5.21 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 19.69 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |