1-480306-1 | AMP
1-480306-1
FASTON housing, 1-480306-1, AMP
The 1-480306-1 is designed to be used with the FASTON terminal line.
Features
- Accept FASTON receptacles
- Translucent plastic insulating sleeves in both straight and flag configurations
Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 18.59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |