1-176497-9 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PA, black, 1-176497-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Available in 12 Days: 3,638 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation sleeve, 1-176497-9, AMP
Insulation sleeve applies to wire and cable, 1 position, Orientation: flag, Material: nylon 6/6, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | black | |
| Length | 30.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |