1-1743165-5 | AMP

Insulating housing for 6.35 mm, 2 pole, nylon, yellow, 1-1743165-5

Order No.: 60F339
MPN:
1-1743165-5
250 HSG. PL EX REC. 12mm 2P YELLOW
1-1743165-5 AMP Insulating Sleeves Image 1
1-1743165-5 AMP Insulating Sleeves Image 2
1-1743165-5 AMP Insulating Sleeves Image 3
1-1743165-5 AMP Insulating Sleeves Image 4
1-1743165-5 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 2 pole
Material nylon
Colour yellow
Length 21.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes