1-172130-1 | AMP
Insulating housing for 6.35 mm, 2 pole, nylon, natural, 1-172130-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated housing, 1-172130-1, AMP
250 FASTON HSG, 2 Position Plug, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |