1-172129-1 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, natural, 1-172129-1

Order No.: 34P7542
EAN: 4099889629958
MPN:
1-172129-1
1-172129-1 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
530.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2654 €

Terminal housing, 1-172129-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 2 pole
Material PA
Colour natural
Length 28.5 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Melamine