1-171433-4 | AMP
Insulating sleeve, 1-171433-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 12 Days: 610 pcs. - if ordered today
Total Price:
204.32 € *
Price list
Quantity
Price per unit*
85 pcs.
2.4038 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 1-171433-4, AMP
Crimp terminal housing, Tab, Tab housing, 6 Position, Straight, Yellow, Nylon, Mating alignment, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 6 pole | |
| Material | PA | |
| Colour | yellow | |
| Length | 32.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |