1-170823-9 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 1-170823-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1119 € *
Available in 12 Days: 322,129 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
50 pcs.
0.1035 €
100 pcs.
0.0964 €
250 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp terminal housing, 1-170823-9, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PVC | |
| Colour | natural | |
| Length | 35.5 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Dioctyltin dilaurate |
| SVHC free | No |