1-170823-6 | AMP

Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, transparent, 1-170823-6

Order No.: 60F309
MPN:
1-170823-6
250 FASTON SLEEVE,REC.,TRANSPARENT
Series: FASTON 250
1-170823-6 AMP Insulating Sleeves Image 1
1-170823-6 AMP Insulating Sleeves Image 2
1-170823-6 AMP Insulating Sleeves Image 3
1-170823-6 AMP Insulating Sleeves Image 4
1-170823-6 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
792.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1321 €

Insulated Housing, 1-170823-6, AMP

Receptacle Terminal Housing, 1 Position, Straight, Natural, UL 94V-2, Soft PVC, -40 - 105 °C.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PVC
Colour transparent
Length 25 mm
Version UL 94V-2
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No