91287-1 | AMP
Extraction tool for HDE connectors, 18.143 g, 91287-1
Order No.: 35P7716
EAN: 4099891381707
MPN:
91287-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9761 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
29.98 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9761 €
2 pcs.
28.0364 €
5 pcs.
26.3466 €
10 pcs.
24.4902 €
*incl. VAT plus shipping costs
Subject to prior sale
Insertion tool, 91287-1, AMP
The insertion tool is used to insert individual, unstripped wires into the connectors when making repairs. The tool features a blade, which is used to push the wire squarely into the contact and crimp the wire insulation area, providing a reliable connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | HDE connectors | |
| Weight | 18.143 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |