91232-1 | AMP
Insertion/extraction tool for D-Sub contacts, 4.535 g, 91232-1
Order No.: 35P7731
EAN: 4099891381738
MPN:
91232-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2596 € *
Available in 12 Days: 179 pcs. - if ordered today
Total Price:
65.26 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2596 €
2 pcs.
61.0589 €
5 pcs.
57.3580 €
10 pcs.
53.3120 €
*incl. VAT plus shipping costs
Subject to prior sale
Insertion/extraction tool, 91232-1, AMP
The insertion/extraction tool is designed to insert or extract pin and socket contacts into or from connectors. The tweezer-shaped tool features two tips for grasping the contact lances which look the contact into the housing, and a handle which assists in applying ever pressure to the tool tips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insertion/extraction tool | |
| Suitable for | D-Sub contacts | |
| Weight | 4.535 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |