91092-1 | AMP
Extraction tool for pin contacts, 1.36 g, 91092-1
Order No.: 35P7542
EAN: 4099891381097
MPN:
91092-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1907 € *
Available: 7 pcs.
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
29.19 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1907 €
2 pcs.
27.3105 €
5 pcs.
25.6564 €
10 pcs.
23.8476 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction tool, 91092-1, AMP
The extraction tool is designed to remove individual pin contacts, crimped to round wire pin connectors. The tool top is designed to enter the locking lance slot and depress the contact locking lance. The tool stop is designed to prevent contact damage from over insertion of the tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | pin contacts | |
| Weight | 1.36 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |